Phototransistor Infrared NPN Clear T1-3/4 860nm 75mW Pair with PN#106526

You may also like:
UT1893-91-0125-R UT1893-91-0125-R
TEPT5600 TEPT5600
LPT2023 LPT2023
BPW34 BPW34
OP999 OP999
TSOP4838 TSOP4838

$0.35 ea

4,710 ship on Feb. 24
More Available – 13 weeks


  • Jameco Part no.: 2129385
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UT1893-45-0125-R
  • HTS code: 8541406050
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

T1-3/4 860 nm Infrared Phototransistor

Features

  • Size: 5mm diameter
  • Collector-Emitter breakdown voltage: 30V
  • On-state collector current: 2mA
  • Wavelength: 860nm
  • Power dissipation: 75mW
  • Use with: (Recommended: Emitter/Transmitter Diode, p/n: 106526)


Report a problem
Suggest a product
Specification Value
Product TypePhototransistor
Package5mm, T-1 3/4
PolarityNPN
Maximum Collector Emitter Voltage30V
Maximum Emitter Collector Voltage5V
Peak Wavelength860 nm
Lens ColorWater Clear
Maximum Dark Current100 nA
Maximum Light Current2 mA
Maximum Rise Time15 us
Maximum Fall Time15 us
Maximum Power Dissipation75 mW
Maximum Collector Emitter Saturation Voltage0.3 V
Mounting.1"LS
Pins2


Report a problem
Suggest a product