Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

.63 Amp 250 Volt Slow Blow 5 X 20 mm Fuse

You may also like:
GFS5250-R GFS5250-R
GFS5207-R GFS5207-R
GFS5205-R GFS5205-R
FSC-10A FSC-10A
MFG52A5 MFG52A5
GFS5209-R GFS5209-R
Clearance

$0.39 ea

10% discount applied in cart

3,553 ship on Jul. 9


  • Jameco Part no.: 2129836
  • Manufacturer: Bel Fuse
  • Manufacturer no.: 5ST(P)630
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29

Request a Large Quantity Quote

0.63A 250VAC 5x20mm Slow Blow Fuse

Features

  • Current: 0.63 Amps
  • Voltage: 250 VAC
  • Size: 5x20mm
  • Fuse type: Slow Blow

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series5ST
    Blow characteristicSlow Blow
    Rated Breaking Capacity (A)0.63
    Voltage Rating (AC)250
    Fuse MaterialGlass
    Diameter (mm)5
    Body Length (mm)20


    Report a problem
    Suggest a product