Power Supply 3 To [email protected] 5.1 X 3.6 X 2"

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
KSR10 KSR10
Velleman
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
21-880 21-880
Jameco Kitpro

$48.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2130431
  • Manufacturer: Velleman
  • Manufacturer no.: K7203
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
2+ $48.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2
3 TO 30V / 3A POWER SUPPLY

This kit is meant as an auxiliary or as a permanent power supply for all common Velleman kits based on a stabilized DC voltage between 3 and 30V provided that the consumption does not exceed 3A. Of course this power supply unit can also be used for other purposes. Be replacing the trimmer by a potentiometer, it may even be used as an adjustable power supply unit. Supplied with heat sink.

Specifications
  • output voltage: adjustable from 3 to 30V, stabilized
  • output current: max. 3A
  • output ripple voltage: 0.5mV
  • short-circuit stable
  • overload protected
  • input voltage: 9 to 30V AC (depending on the desired output voltage)
  • transformer not supplied
  • dimensions: 5.1 x 3.6 x 2"


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product