Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

MULTIFUNCT UP/DOWN COUNTER,4DIGITS,4.9 x 3 INCH

You may also like:
SP-1A SP-1A
TTR-535 TTR-535
AK-100 AK-100
21-886 21-886
JE250 JE250
JE255 JE255

$37.95 ea

Lead time 13 weeks


  • Jameco Part no.: 2130503
  • Manufacturer: Velleman
  • Manufacturer no.: K8035
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
2+ $37.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2
MULTIFUNCTIONAL UP/DOWN COUNTER

Features
  • comes in handy for people counting, part counting, score keeping, ...
  • counts up or down
  • count input through on-board pushbuttons or by external pulses
  • display modes: normal or time (hh:mm and mm:ss)
  • an internal oscillator allows time measurement
  • programmable pre-set value with equal output
  • self diagnostic at power up
  • comes with easy board-to-wire connector (20cm wire)
  • optional bezel enclosure: B8035
Specifications
  • counter input voltage: 3…12V DC (normal dry contact also possible)
  • EQUAL output: 5V DC / max. 50mA
  • max. counting speed: 200 / sec. (2 / sec. with long debounce delay)
  • max. count: 4 digits (9999 / 23h59m / 59m59s)
  • power supply: 9 - 12V DC or transformer 2 x 9V AC / 300mA
  • power consumption: 150mA max.
  • dimensions: 4.9 x 3"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product