Liquid Level Controller Kit

You may also like:
WSAA108 WSAA108
Velleman
29131 29131
Parallax

$18.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2130597
  • Manufacturer: Velleman
  • Manufacturer no.: K2639
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
5+ $18.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Liquid Level Controller Kit

Forgotten to turn off the tap, leaking washing machines, water level dropping in your aquarium, rain tank or water tank suddenly dry or over flowing, water in your cellar, etc. Such situations are often the cause of trouble and financial burden. Prevention is better than cure. So use this fluid detector. This multifunctional device is easy to use in a variety of applications : 1) LED control of set fluid level : LOW, MIDDLE, HIGH ; 2) Controller : the relay automatically switches a pump and/or valve to keep the fluid level between the LOW and HIGH marks ; 3) Alarm : if the sensor detects a level which is too high or too low (selectable), the relay will operate a bell or other alarm device.

Specifications

  • Assembly required (soldering)
  • Difficulty: Intermediate
  • Power supply: 12-14V AC or 16-18V DC / 100mA
  • Relay output: 240V / 3A max.
  • Dimensions:
    • Controller PCB: 4.1 x 2.4"
    • Sensor PCB: 4.1 x 1"

Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Piece Count25


Report a problem
Suggest a product