Kit Cable Polarity Checker 10Ma Max

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
ROB0022 ROB0022
DFRobot
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
21-880 21-880
Jameco Kitpro

$8.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2131004
  • Manufacturer: Velleman
  • Manufacturer no.: MK132
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
10+ $8.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
CABLE POLARITY CHECKER

Check cables for continuity and identify individual wires. Ideal for speaker cable polarity checking. LED indication for open circuit, shorts and correct or wrong polarity. Pushbutton operation with auto power off.

Specifications
  • low power consumption: 10mA max.
  • power supply: 9V battery operated (not incl.)
  • dimensions:
    • main board: 2.2 x 1.6 x 1.3"
    • remote board: 1.6" x 0.3"


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count29


Report a problem
Suggest a product