Fan 5V DC 5.7 CFM 40x40x10 110mA Hypro Bearings 3-11" Leads (Speed Sensor)

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD0405LX-G70 AD0405LX-G70
MC25100V2-0000-99 MC25100V2-0000-99
AD0405MB-G76-LF AD0405MB-G76-LF
AD0205LX-G50-R AD0205LX-G50-R
AD0805HB-D71-LF AD0805HB-D71-LF
Clearance

$3.95 ea

202 ship on Nov. 12


  • Jameco Part no.: 2131928
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0405MX-G76-LF
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95
500+ $2.75

Request a Large Quantity Quote

5 Volt 40mm DC Brushless Fan

Features

  • 5 VDC
  • Hypro bearing
  • Air flow: 5.7 CFM
  • Size: 40mm x 40mm x 10mm
  • Connection: (3) 11" leads with speed sensor
  • Agency approvals: UL, CUL, CE, TUV


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Length (mm)40
Width (mm)40
Height (mm)10
Air Flow (CFM)5.7
BearingHypro
Current (mA)110
Power (Watts)0.55
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)20
Connection (Leads)(3) 11", speed sensor
Product TypeFan


Report a problem
Suggest a product