60x60x25mm 5V DC Brushless Tubeaxial Fan 12 Inch Leads (Alarm)

You may also like:
SC60-W2 SC60-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC60-W2B SC60-W2B
AD0405LX-G70 AD0405LX-G70
MC25100V2-0000-99 MC25100V2-0000-99
AD0405MB-G76-LF AD0405MB-G76-LF
AD0205LX-G50-R AD0205LX-G50-R
Clearance

$4.95 ea

178 ship on Nov. 12


  • Jameco Part no.: 2132120
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0605LB-A72GL-LF
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59
250+ $3.29

Request a Large Quantity Quote

60mm 5V DC Brushless Tubeaxial Fan

Features:

  • 5VDC
  • Ball bearing
  • Air flow: 13.82 cfm
  • Size: 2.36"L x 2.36"W x 0.98"D
  • Connection: Three 12" leads, with alarm
  • Agency approvals: UL/CSA/TUV


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Length (mm)60
Width (mm)60
Height (mm)25
Air Flow (CFM)13.82
BearingBall
Current (mA)250
Power (Watts)1
Agency ApprovalsUL/CSA/TUV
Noise (dBA)16.1
Connection (Leads)(3) 12", alarm
Product TypeFan
FamilyAD


Report a problem
Suggest a product