40mm 5VDC Brushless Tubeaxial Fan

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD0405LX-G70 AD0405LX-G70
MC25100V2-0000-99 MC25100V2-0000-99
AD0405MB-G76-LF AD0405MB-G76-LF
AD0205LX-G50-R AD0205LX-G50-R
AD0805HB-D71-LF AD0805HB-D71-LF
Clearance

$3.95 ea

68 ship on Nov. 12


  • Jameco Part no.: 2132189
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0405HB-G70(TS)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.49
50+ $2.95
100+ $2.49

Request a Large Quantity Quote

40mm 5VDC Brushless Tubeaxial Fan

Features:

  • 5VDC
  • Ball bearing
  • Air flow: 8.7 cfm
  • Size: 40mm x 40mm x 10mm (1.57"L x 1.57"W x 0.39"D)
  • Connection: Two leads, with three position housing
  • Agency approvals: UL/CSA/TUV/CUL/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Length (mm)40
Width (mm)40
Height (mm)10
Air Flow (CFM)8.7
BearingBall
Current (mA)100
Power (Watts)0.8
Agency ApprovalsUL/CUL/TUV/CE/CSA
Noise (dBA)25
Connection (Leads)12 w/ conn.
Product TypeFan


Report a problem
Suggest a product