Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Encapsulated DC-DC 1 Output 5 Volt 0.1A 0.5W 8-PIN DIP, SRS-0505, MEAN WELL

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05
SLW05B-05 SLW05B-05

$4.49 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 213226
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SRS-0505
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.79

Request a Large Quantity Quote

0.5W Unregulated Encapsulated DC-to-DC Converter

Output: 5 Volts @ 0.1 Amps

Features:
  • Input range: 4.5-5.5VDC
  • Number of pins: 8
  • Line Regulation: ±1.0%
  • Load Regulation: ±1.0%
  • Ripple and Noise: 100mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • 100% burn-in test
  • Non-conductive plastic case
  • DIP package
  • Size: 0.88"L x 0.39"W x 0.33"H

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)0.1
    Maximum Output Power (W)0.5
    FamilySRS
    Input Voltage Range (VDC)4.5 to 5.5
    Pin_Count8
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Converter
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)0.89
    Width (inch)0.39
    Height (inch)0.33
    MountingThrough Hole


    Report a problem
    Suggest a product