Solder Post Edge Connector 60 Positions 120 Contacts 2.54 mm

You may also like:
2-530843-9 2-530843-9
Arndt Electronics
50-86C-10 50-86C-10
Cinch Connectors
164-08040E 164-08040E
Kobiconn
50-60G-10-1 50-60G-10-1
Cinch Connectors
50-80C-20 50-80C-20
Cinch Connectors
50-72C-20-1 50-72C-20-1
Cinch Connectors
Clearance

$1.95 ea

10% discount applied in cart

522 In Stock


  • Jameco Part no.: 2133536
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 645235-8
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Solder Post Edge Connector 60 Positions 120 Contacts 2.54 mm


Specifications:

  • Contact centers:0.100"
  • Without mounting ears
  • Gold flash contact area, tin/lead on solder posts
  • Positions: 60/120


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts120
Number of Rows2
Body OrientationStraight
Pitch2.54 mm
Depth9.34 mm
Length156.21 mm
MountingThrough Hole
Contact PlatingGold Flash
Housing ColorBlack
Additional FeatureSolder Tab Without Flange


Report a problem
Suggest a product