5 VDC 4.7CFM Hypro DC Fan with 11" Leads 40 X 40 X 10 Mm

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD0405LB-G70 AD0405LB-G70
MC25100V2-0000-99 MC25100V2-0000-99
AD0405MB-G76-LF AD0405MB-G76-LF
AD0205LX-G50-R AD0205LX-G50-R
AD0805HB-D71-LF AD0805HB-D71-LF

$9.95 ea

63 ship on Nov. 19


  • Jameco Part no.: 2133886
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0405LX-G70
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

5 Volt DC Brushless Fan

Specifications

  • Voltage: 5
  • Size mm (W x H x D): 40 x 40 x 10
  • Air Flow (CFM): 4.7
  • Bearing: Hypro
  • Current (mA): 80
  • Power (Watts): 0.4
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 14
  • Connection (Leads): 11"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Length (mm)40
Width (mm)40
Height (mm)10
Air Flow (CFM)4.7
BearingHypro
Current (mA)80
Power (Watts)0.4
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)14
Connection (Leads)11"
Product TypeFan


Report a problem
Suggest a product