Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120 Volt AC 92 mm Tubeaxial Fan

You may also like:
SC92-W2 SC92-W2
SC92-W2B SC92-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
FP-108JC(S-1)120BW FP-108JC(S-1)120BW
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST

$14.95 ea

126 ship on Oct. 28
More Available – 13 weeks


  • Jameco Part no.: 2135275
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108JC(S-1)120SW
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

120 Volt AC 92 mm Tubeaxial Fan

Specifications

  • Voltage: 120 volts AC
  • Size (W x H x D): 92 mm X 92 mm X 38 mm
  • Air flow: 45 CFM
  • Bearing type: Sleeve
  • Current: 150 mA
  • Power: 10 watts
  • Agency approvals: UL, CSA, CE
  • Noise: 37 dBA
  • Connections: 12" leads

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating AC115
    Height - mm92
    Width - mm92
    Depth - mm38
    Air Flow (CFM)45
    BearingSleeve
    Current (mA)150
    Agency ApprovalsUL/CSA/CE
    Noise (dBA)37
    Connection (Leads)12"
    Power (Watts)10


    Report a problem
    Suggest a product