Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

4-in-1 Laboratory Center Function Generator, Frequency Counter, DC Power Supply, DMM

You may also like:
SDG1032X SDG1032X
SDG2042X SDG2042X
SFG-1013 SFG-1013
FG-8102 FG-8102
SIG-BUNDLE-2 SIG-BUNDLE-2
FG-7002C FG-7002C

$825.99 ea

1 ship on Dec. 1
More Available – 7 days


  • Jameco Part no.: 2135814
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: US-9170A
  • HTS code: 9030390040
  • Electronics Parts Locator

4-in-1 Lab Center

This universal system is a versatile instrument, which combines a function generator, a digital multi-meter, a frequency counter and a power supply into one unit. It is professionally engineered with high technical quality.
  • Size: 14.57" L x 13.8" D x 6.9" H
  • Weight: 28.7 lbs.

Features:

DDS Function Generator:
  • Frequency Range: 0.1Hz~10MHz
  • Wave Outputs: Sine, Square, Triangle, Ramp, Pulse, TTL
Frequency Counter:
  • Channel A output: 1Hz to 100MHz
  • Channel B output: 100MHz to 2.7GHz
DC Power Supply:
  • Adjustable voltage output: 0 to 30V @ 0 to 3A
  • Fixed voltage outputs: ±15V @ 1A
  • Fixed voltage output: +5V @ 2A
Digital Multimeter:
  • 80,000-count (5¾ Digit) and Bar Graph display
  • Maximum AC voltage: 750VAC
  • Maximum DC voltage: 1000VDC
  • Maximum DC/AC current: 20A
  • Resistance range: 800Ω to 80MΩ
  • Capacitance range: 1pF to 100µF
  • Frequency range: 1kHz to 6MHz
  • Temperature range: -50°C to 1372°C; -58°F to 2502°F
  • Diode, dBm functions
  • RS-232 interface
Includes:
  • Power cord
  • Test leads
  • Fuses
  • Temperature probe
  • RS-232 cable for DMM
  • User's manual


Report a problem
Suggest a product
Specification Value
Maximum Output Frequency10 MHz
No. of Channels3


Report a problem
Suggest a product