5 Volt 10 mA Hall Effect Sensor

You may also like:
1696 1696
Pololu
29132 29132
Parallax
555-28027 555-28027
Parallax
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
Spectra Symbol
1645 1645
Pololu
28015 28015
Parallax

$1.95 ea

409 In Stock


  • Jameco Part no.: 2135881
  • Manufacturer: Allegro Microsystems
  • Manufacturer no.: A1302KUA-T
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.59
100+ $1.29
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

Hall Effect Sensor

The A1302 is a continuous-time, ratiometric, linear Hall-effect sensor ICs. It is optimized to accurately provide a voltage output that is proportional to an applied magnetic field. These devices have a quiescent output voltage that is 50% of the supply voltage. Output sensitivity is 1.3 mV/G typical for the A1302.

Features

  • Operating Supply Voltage: 4.5V to 6.0V
  • Output Current: 10mA
  • Low-noise output
  • Fast power-on time
  • Ratiometric rail-to-rail output
  • Solid-state reliability
  • Factory programmed at end-of-line for optimum performance
  • Robust ESD performance
  • Operating Temp Range -40 C to 125 C

    Report a problem
    Suggest a product
  • Specification Value
    Sensor TypeHall Effect


    Report a problem
    Suggest a product