Fuse Block Combine 5x20mm Fuse Snap Together for Mult-Pole Applications

You may also like:
03420012HX040 03420012HX040
Eaton
0031.3503 0031.3503
Schurter
LPX-01B-6R LPX-01B-6R
Optifuse
GFS603-R GFS603-R
Jameco Valuepro
2203-R 2203-R
Jameco Valuepro
G/S GFS703-R G/S GFS703-R
Jameco Valuepro

$1.25 ea

204 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2136251
  • Manufacturer: Optifuse
  • Manufacturer no.: BLC-20C
  • HTS code: 8536695050
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

Fuse Block for 5 x 20mm Fuses

There are many different break-apart fuse blocks that allow the user to create a multi-pole option by breaking apart a larger fuse block into smaller pieces, however there is only one fuse block that allows the user to start from one block and add additional poles to build the perfect length block for the application. The BLC-20 allows the option of combining both standard 1-¼" x ¼" (3AG) and 5 x 20 mm fuses into a single fuse block.

Features

  • Ratings: 8A, 125VAC; 8A, 250VAC
  • Fuse style: 5 x 20mm fuses
  • Body: PBT (UL Flame: 94V-0)
  • Terminal: Nickel plated Brass
  • Screw mounting
  • Single Fuse Blocks can be snapped together for multi-pole applications
  • Size: 1.56"L x 0.43"W x 0.55"H


Report a problem
Suggest a product
Specification Value
MountingFuse Block
Fuse Type5mm x 20mm
Number of Fuses1
Current Rating8 A
Voltage Rating125 VAC, 250 VAC
TerminationSolder Lug


Report a problem
Suggest a product