Fuse Holder Panel Mount Snap-In Use APR Blade-Type LED Indicator & Cover

You may also like:
03420012HX040 03420012HX040
Eaton
0031.3503 0031.3503
Schurter
GFS603-R GFS603-R
Jameco Valuepro
2203-R 2203-R
Jameco Valuepro
G/S GFS703-R G/S GFS703-R
Jameco Valuepro
FH55B FH55B
LKG Industries

$3.59 ea

74 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2136294
  • Manufacturer: Optifuse
  • Manufacturer no.: BLR-I-301
  • HTS code: 8536695050
  • Electronics Parts Locator
# of units Price
1+ $3.59
10+ $3.25
100+ $2.79
500+ $2.69

Request a Large Quantity Quote

Indicating Auto Blade Fuse Block


This snap-in panel-mounted fuse holder is perfect for retro-fit automotive projects. The fuse holder is designed to work with the regular APR blade-type fuses. Like other BLR-I products, this fuse holder incorporates an LED to indicated when the fuse has opened. It also comes with a dust-proof, splash-proof clear snap-on cover.

Features:

  • Ratings: 12/24VDC, 30A
  • Fuse Style: Regular Auto Blade Fuses
  • Body: Nylon (UL Flame: 94V-2)
  • Cap: Polycarbonate (UL Flame: 94V-2)
  • Terminal: Tin plated Brass - 0.25" (6.4mm) Quick Connect
  • Indicating LED: Red
  • Panel Thickness: 0.5 ~ 7.0mm
  • Mounting: Snap-in
  • Size: 1.42"L x 0.74"W x 1.41"H


Report a problem
Suggest a product
Specification Value
MountingPanel Mount Screw
Fuse TypeATC Blade (Auto)
Number of Fuses1
Current Rating30 A
Voltage Rating24 VDC
TerminationSolder Lug


Report a problem
Suggest a product