Kit Symmetric 1A Power Supply Output:1.2-24VDC 3.1X2X0.9"

You may also like:
JE215 JE215
K8004 K8004
K1823 K1823
34020 34020
815 815
VM-2 VM-2

$11.95 ea

36 ship on Aug. 26


  • Jameco Part no.: 2137166
  • Manufacturer: Velleman
  • Manufacturer no.: K8042
  • Jameco Catalog
# of units Price
1+ $11.95
5+ $10.85
25+ $10.19

Request a Large Quantity Quote

Symmetric 1A Power Supply Kit

Features

  • Low cost universal symmetric power supply
  • Just add a suitable transformer and a heatsink
  • Ideal for op-amp applications, amplifiers, and more.
  • Trimmers can be replaced by potentiometers to allow continuous adjustment of output voltage
  • LED output indicators
  • Compact size

    Specifications

  • Positive and negative output adjustable between 1.2 and 24VDC (see table on datasheet, page 9 for voltage input/output options)
  • Output current: up to 2 x 1A continuous (with suitable heatsink)
  • Max. input voltage: 2 x 24VAC
  • Low ripple
  • Short circuit protection
  • Thermal protection
  • Dimensions: 3.1 x 2 x 0.9"

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product