Kit Temperature Sensor -20-+70C Measure Indoor/Out

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
ROB0022 ROB0022
DFRobot
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
21-880 21-880
Jameco Kitpro

$18.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2137220
  • Manufacturer: Velleman
  • Manufacturer no.: K8067
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
5+ $18.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Temperature Sensor Kit

Specifications:
  • Measure indoor and outdoor temperatures, control room temperatures
  • Range: - 20° ~ +70°C
  • Output: 0 ~ 20mA current loop
  • Output voltage compliance: 10V
  • Accuracy: 2° full range
  • One single adjustment
  • 3-wire system: GND, +V and OUT
  • Power supply: 12VDC for 0 ~ 5V OUT / 15VDC for 0 ~ 10V OUT
  • Current consumption: 30mA max.
  • Dimensions: 2.2 x 1.4 x 0.6"


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count24


Report a problem
Suggest a product