Kit Battery Charger/Discharger NiCd And NiMH Battery1.2-9.6V

You may also like:
JE215 JE215
Jameco Kitpro
DFR0140 DFR0140
DFRobot
WSI8004 WSI8004
Velleman
WSPC1823 WSPC1823
Velleman
34020 34020
Solarbotics
WSPC8042 WSPC8042
Velleman

$25.95 ea

7 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2137246
  • Manufacturer: Velleman
  • Manufacturer no.: WSPC7300
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
1+ $25.95
10+ $23.95

Request a Large Quantity Quote

Universal Battery Charger/Discharger

There are many battery chargers available on the market, but few of them are universal chargers that can be used for all battery types. Using our kit, batteries of different voltages and capacities can be charged both quickly and normally. In order to ensure that the battery is fully discharged prior to charging, an automatic discharger is also fitted.

Specifications:

  • Charges and discharges NiCd and NiMH batteries.
  • Can be charged both quickly (52 minutes) and normally (14 hours).
  • It automatically discharges the battery first to ensure a long life cycle
  • Charge current: from 15mA to 750mA (selectable)
  • Usable battery voltages: 1.2V, 2.8V, 3.6V, 4.6V, 6V, 7.2V, 8.4V and 9.6V
  • Usable mains AC adapter: 15VDC @ 800 mA
  • Dimensions: 3.4 x 3.1"
  • Recommended housing: Velleman G311 plastic enclosure (not included, sold separately)

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelAdvanced Kit


    Report a problem
    Suggest a product