Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Quad Output 5 Volt 12 Volt 24 Volt 12 Volt 20 Amp 6 Amp 5 Amp 1 Amp 203.4 Watt

You may also like:
QP-320D QP-320D
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A
Price Reduced

$88.95 ea

18 ship on Jul. 2

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 213752
  • Manufacturer: MEAN WELL
  • Manufacturer no.: QP-200D
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $88.95
10+ $81.95
25+ $75.39

Request a Large Quantity Quote

204.9W AC/DC ENCLOSED SWITCHING POWER SUPPLY

+5Volts @ 15Amps (Channel 1)
+12Volts @ 4Amps (Channel 2)
+24Volts @ 3Amps (Channel 3)
-12Volts @ 0.7Amps (Channel 4)

Specifications:
  • Size (L x W x H) (inches): 7.8 x 3.9 x 2.0
  • Ripple and Noise (mV p-p): 100
  • Load Regulation: 2.0%
  • Line Regulation: 1.0%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)15
Maximum Output Power (W)204.9
FamilyQP-200
Additional Output Voltages (VDC)12, 24, -12
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.5
Output Connector TypeScrew Terminal Block
Number of Outputs4
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)75
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7.8
Width (inch)3.9
Height (inch)2
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)15 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)4 A
Output Voltage (Channel 3)24 VDC
Output Current (Channel 3)3 A
Output Voltage (Channel 4)-12 VDC
Output Current (Channel 4)0.7 A


Report a problem
Suggest a product