150W LED Driver Single Output Switching Power Supply 150 Watt 12V @ 12.5A A Model

You may also like:
XLG-150-12-A XLG-150-12-A
MEAN WELL
LPV-60-12 LPV-60-12
MEAN WELL
APV-12-12 APV-12-12
MEAN WELL
LPV-20-12 LPV-20-12
MEAN WELL
NPF-200-12 NPF-200-12
MEAN WELL
NPF-200V-12 NPF-200V-12
MEAN WELL
PWM-200-12 PWM-200-12
MEAN WELL

$48.60 ea

2 In Stock
52 ship on Oct. 29

TARIFF FREE PRODUCT


  • Jameco Part no.: 2137609
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-150H-12A
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $48.60
5+ $44.30
200+ $38.95

Request a Large Quantity Quote

150W Single Output Switching LED Power Supply

150 Watt, 12V @ 12.5A

Features

  • "A" model - Output voltage and constant current level can be adjusted through internal potentiometer
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 91+%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current12.50 A
    Output Range10.8 VDC to 13.5 VDC
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length8.98 in.
    Width2.68 in.
    Height1.53 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, ENEC, EAC, CCC
    Power Rating150 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current1.7 A
    Efficiency91.5%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature90°C
    FamilyHLG-150H
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP65


    Report a problem
    Suggest a product