Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

1/32 Inch Conical Tip Replacement for Soldering Station PES51 (Part 2082847)

You may also like:
44-415403 44-415403
ST7 ST7
ETS (TETS) ETS (TETS)
ETA ETA
44-415404 44-415404
ST2 ST2

$4.29 ea

22 ship on Dec. 1
27 ship on Jan. 29


  • Electronics Parts Locator
# of units Price
1+ $4.29
5+ $4.09
25+ $3.89

Request a Large Quantity Quote

Replaceable Conical soldering tip for use with PES51 soldering pencil

Features:
  • Tips are solid copper plated with iron all over, and nickel and chromium behind the working surface
  • Designed to provide maximum heat transfer from the heater to the tip
  • Conical tip
  • Tip thickness: 0.12" (0.30 mm)
  • Reach: 0.625" (15.88 mm)


Report a problem
Suggest a product
Specification Value
Tip ShapeConical
Tip Size (mm)0.8
For Use WithEC1201A, EC1204A, PES50, PES51, WCC101
Length (mm)15.88


Report a problem
Suggest a product