1/8 Inch Cone Shaped Tip Replacement for Soldering Station SP23 and SP23D Iron

You may also like:
ST7 ST7
44-415403 44-415403
ETS (TETS) ETS (TETS)
ETA ETA
44-415404 44-415404
44-510601 44-510601

$5.95 ea

36 In Stock
More Available – 3 weeks


  • Electronics Parts Locator

Replaceable Cone shaped soldering tip for use with SP23 and SP23D Iron

Features:
  • Tips are solid copper plated with iron all over, and nickel and chromium behind the working surface
  • Designed to provide maximum heat transfer from the heater to the tip
  • Cone tip
  • Tip thickness: 0.125" (3.18 mm)
  • Reach: 1.15" (29.21 mm)


Report a problem
Suggest a product
Specification Value
Tip ShapeConical
Tip Size3.2 mm
For Use WithSP23, SP25D
Product Length29.21 mm


Report a problem
Suggest a product