Die-Cast Aluminum Enclosure 3.5" x 1.4" x 1.2" Unpainted

You may also like:
03-125A 03-125A
Jameco Valuepro
CMC 11922-R CMC 11922-R
Jameco Valuepro
SY0207-R SY0207-R
Jameco Valuepro
1590B 1590B
Hammond Manufacturing
CMC11949-R CMC11949-R
Jameco Valuepro
H2320-R H2320-R
Jameco Valuepro
SY0206-R SY0206-R
Jameco Valuepro

$5.95 ea

48 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2138169
  • Manufacturer: Hammond Manufacturing
  • Manufacturer no.: 1550A
  • HTS code: 7310290000
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $4.95
50+ $4.59

Request a Large Quantity Quote

Die-Cast Aluminum Enclosure


The box most preferred by major electronics magazines because of quality & versatility. This heavy-duty enclosure is made of high-quality die-cast aluminum. The enclosure acts as an excellent heat sink, which makes it great for high temperature circuits (up to 600°C). Assembly screws included.

Features:
  • Dimensions: 3.5"L x 1.4"W x 1.2"D
  • Unpainted
  • Screws included

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeBox
    Length3.5 in.
    Width1.4 in.
    Height1.2 in.
    MaterialAluminum
    ColorUnpainted
    Additional FeatureDiecast


    Report a problem
    Suggest a product