Case Aluminum 4.4" X2.3" X1.1" Unpainted Lip Top

You may also like:
CMC 11922-R CMC 11922-R
Jameco Valuepro
SY0207-R SY0207-R
Jameco Valuepro
CMC11949-R CMC11949-R
Jameco Valuepro
H2320-R H2320-R
Jameco Valuepro
SY0206-R SY0206-R
Jameco Valuepro
CMC 11914 CMC 11914
Jameco Valuepro

$7.49 ea

45 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2138290
  • Manufacturer: Hammond Manufacturing
  • Manufacturer no.: 1590B
  • HTS code: 7310290000
  • Electronics Parts Locator
# of units Price
1+ $7.49
10+ $6.49
50+ $5.75

Request a Large Quantity Quote

ALUMINUM ENCLOSURE

The box most preferred by major electronics magazines because of quality & versatility. This heavy-duty enclosure is made of high-quality die-cast aluminum. The enclosure acts as an excellent heat sink, which makes it great for high temperature circuits (up to 600°C). Assembly screws included.

Features:
  • Dimensions: 4.4"L x 2.3"W x 1.1"D
  • Unpainted
  • Screws included


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length4.4 in.
Width2.3 in.
Height1.1 in.
MaterialAluminum
ColorUnpainted
Additional FeatureDiecast


Report a problem
Suggest a product