Case Aluminum 4.7" X3.7" X1.2" Unpainted Lip Top

You may also like:
03-125C 03-125C
Jameco Valuepro
CMC 11922-R CMC 11922-R
Jameco Valuepro
SY0207-R SY0207-R
Jameco Valuepro
1590B 1590B
Hammond Manufacturing
CMC11949-R CMC11949-R
Jameco Valuepro
H2320-R H2320-R
Jameco Valuepro
SY0206-R SY0206-R
Jameco Valuepro

$8.95 ea

90 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2138302
  • Manufacturer: Hammond Manufacturing
  • Manufacturer no.: 1590BB
  • HTS code: 7310290000
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $8.49
50+ $7.49

Request a Large Quantity Quote

ALUMINUM ENCLOSURE

The box most preferred by major electronics magazines because of quality & versatility. This heavy-duty enclosure is made of high-quality die-cast aluminum. The enclosure acts as an excellent heat sink, which makes it great for high temperature circuits (up to 600°C). Assembly screws included.

Features:
  • Dimensions: 4.7"L x 3.7"W x 1.2"D
  • Unpainted
  • Screws included


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length4.7 in.
Width3.7 in.
Height1.2 in.
MaterialAluminum
ColorUnpainted
Additional FeatureDiecast


Report a problem
Suggest a product