Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

115 Volt AC Fan 10.2 CFM 60mm x 60mm x 30mm

You may also like:
SC60-W2 SC60-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC60-W2B SC60-W2B
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108AX(S-1)120BW FP-108AX(S-1)120BW

$15.95 ea

21 ship on Oct. 20
100 ship on Nov. 6


  • Jameco Part no.: 213867
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF-60D11HBWH-R
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $14.95
50+ $13.95
100+ $12.95

Request a Large Quantity Quote

AC TUBEAXIAL FAN


Features:
  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 35mA
  • Air flow: 10.2 CFM
  • Noise: 28 dBA
  • Size: 60 x 60 x 30mm
  • Connection leads: 12" length
  • Agency approvals: UL/CUL/VDE/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Height - mm60
Width - mm60
Depth - mm30
Air Flow (CFM)10.2
BearingBall
Current (mA)35
Agency ApprovalsUL/CUL/VDE/CE
Noise (dBA)28
Connection (Leads)12
Power (Watts)4


Report a problem
Suggest a product