Twisted Servo Extension Cable 24" Male - Female

You may also like:
JST-PH-3P2MM-VP JST-PH-3P2MM-VP
117 117
1799 1799
WH-3P-1007-22AWG-12 WH-3P-1007-22AWG-12"
FIT0033 FIT0033
13685-01 13685-01

$4.49 ea

29 ship on Nov. 25


  • Jameco Part no.: 2143902
  • Manufacturer: Pololu
  • Manufacturer no.: 2168
  • HTS code: 8501103000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.49
5+ $3.95
25+ $3.49

Request a Large Quantity Quote

24-inch Male-Female Twisted Servo Extension Cable

This 24-inch (600-mm), twisted cable can be used to extend the leads of many common RC hobby servos. It has 22-AWG wires, and both the male and female cable ends are compatible with both JR- and Futaba-style connectors, allowing it to work in either system or as an adapter between systems. The cable's conductors each consist of 60 strands, making it much more flexible than standard servo cables, and the wires are twisted to reduce electromagnetic interference (EMI).

Servo Cable Color Convention

brown or black = ground (GND, battery negative terminal)
red = servo power (Vservo, battery positive terminal)
orange, yellow, white, or blue = servo control signal line

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product