195W Triple Output AC/DC Switching Benchtop Power Supply with Tracking Function

You may also like:
SPD3303C SPD3303C
Siglent Technologies
SPD1305X SPD1305X
Siglent Technologies
SP3051 SP3051
Owon Technology Lilliput Electronics
SP3101 SP3101
Owon Technology Lilliput Electronics
SP6101 SP6101
Owon Technology Lilliput Electronics
SP6053 SP6053
Owon Technology Lilliput Electronics
SP3103 SP3103
Owon Technology Lilliput Electronics

$315.95 ea

2 In Stock
More Available – 12 weeks


  • Jameco Part no.: 2145828
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: PS-2303
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $315.95
5+ $299.95

Request a Large Quantity Quote

195W Triple Output AC/DC Switching Benchtop Power Supply

Channel 1: 0-30 Volts @ 0-3 Amps
Channel 2: 0-30 Volts @ 0-3 Amps
Channel 3: 5 Volts @ 3 Amps

Features

  • Two independent adjustable outputs; One fixed output
  • 4 digital panel meters
  • Preset current limit point
  • Constant voltage, constant current, low ripple and noise, low temperature drift
  • Over-current and overload protection
  • Output standby function
  • Multi-tune potentiometer, easy to set up voltage
  • In tracking mode, two outputs are automatically connected in series or parallel without extra cables
  • In series mode, the instrument can be connected as positive and negative supplies
  • Input: 110/220VAC @ 50/60Hz
  • Size: 9.6"W x 13.6"D x 5.5"H (245mm(W) x 345mm(D) x 140mm (H))
  • Weight: 17.6 lbs. (8kg)


Report a problem
Suggest a product
Specification Value
Input Voltage115 VAC, 220 VAC
Input Frequency50Hz, 60Hz
Output Voltage0 VDC to 30 VDC
Output Current0 A to 3 A
Power Rating195 W
Type of DisplaysDigital LCD
Number of Outputs3
Length13.6 in.
Width9.6 in.
Height5.5 in.
Weight17.6 lbs.
Output Connector TypeBanana Jacks


Report a problem
Suggest a product