15W Regulated Single Output DC-DC Converter 3.3 Volts @ 3.75 Amps

You may also like:
RSDW20UW-05 RSDW20UW-05
MEAN WELL
SKE10A-05 SKE10A-05
MEAN WELL
SKE15A-05 SKE15A-05
MEAN WELL
SD-25B-5 SD-25B-5
MEAN WELL
SLW05C-05 SLW05C-05
MEAN WELL
SLW05B-05 SLW05B-05
MEAN WELL

$13.19 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2146927
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NSD15-48S3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $13.19
10+ $12.09
50+ $10.50

Request a Large Quantity Quote

15W Regulated Single Output DC-DC Converter


Output: 3.3 Volts @ 3.75 Amps


Features:

  • Input voltage range: 18-72VDC
  • Rated DC input: 48V
  • Efficiency: 77%
  • Wide 4:1 DC input range
  • Protections: Short circuit / Overload / Over voltage
  • 1500VDC I/O isolation
  • Built-in EMI filter
  • Cooling by free air convection
  • Output voltage trimming function
  • Built-in remote ON-OFF control
  • 100% full load burn-in test
  • Size: 1.5"L x 2.0"W x 0.39"H
  • Weight: 0.066 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage3.3 VDC
    Output Current3.75 A
    Power Rating12.37 W
    FamilyNSD15
    Input Voltage Range18 VDC to 72 VDC
    Input Voltage48 VDC
    Maximum Input Current0.4 A
    Output Connector TypePC Pins
    Pins6
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Power Supply
    Efficiency77%
    MountingThrough Hole
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature70°C
    Product Length1.5 in.
    Width2 in.
    Height0.387 in.
    Agency ApprovalsUL, CUL, CE, EN, EAC
    ColorBlack


    Report a problem
    Suggest a product