700W True Sine Wave DC-AC Power Inverter 200/220/230/240VAC switch selectable @ 50/60Hz 21-30VDC

You may also like:
A301-150-B2 A301-150-B2
TS-200-112A TS-200-112A
TS-1000-112A TS-1000-112A
TS-1000-148A TS-1000-148A
TS-400-248B TS-400-248B
TS-1000-112F TS-1000-112F

$240.49 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2147508
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-700-224B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $240.49
10+ $221.39

Request a Large Quantity Quote

700W True Sine Wave DC-AC Power Inverter


Output: 200 / 220 / 230 / 240VAC switch selectable @ 50/60Hz

Features:

  • Input voltage range: 21-30VDC
  • Input DC current: 38A typical
  • True sine wave output (THD<3%)
  • High surge power up to 1400W
  • Protections: Battery low alarm / Battery low shutdown / Over voltage / Over temp./ Output short / Reverse polarity / Overload
  • Constant Voltage design
  • High efficiency: 90%
  • Built-in fan ON-OFF control function
  • Front panel indicator for operation status
  • Standby saving mode can be selectable
  • Size: 11.6"L x 7.2"W x 2.8"H
  • Weight: 8.4 lbs.
  • Uses European AC output receptacle

    Report a problem
    Suggest a product
  • Specification Value
    FamilyTS-700
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)7.2
    Width (inch)2.8
    Height (inch)11.6
    TypePower Misc


    Report a problem
    Suggest a product