TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $154.95 |
5+ | $139.95 |
25+ | $125.95 |
Specification | Value |
---|---|
Output Voltage | 200 VAC, 220 VAC, 230 VAC, 240 VAC |
Family | TS-400 |
Input Voltage | 48 VDC |
Output Connector Type | Euro Plug |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 40°C |
Length | 6.2 in. |
Width | 2.6 in. |
Height | 8.1 in. |
Type | Power Inverter |