TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $139.95 |
5+ | $125.95 |
25+ | $114.95 |
Specification | Value |
---|---|
Output Voltage | 200 VAC, 220 VAC, 230 VAC, 240 VAC |
Power Rating | 200 W |
AC Power Cord | Not Included |
Family | TS-200 |
Input Voltage | 24 VDC |
Input Frequency | 50 Hz, 60 Hz |
Output Connector Type | Euro Plug |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 35°C |
Length | 6.2 in. |
Width | 2.3 in. |
Height | 8.1 in. |
Type | Power Inverter |