24V 13.34A 320W Switching LED Driver Power Supply - Cable for Input and Output

You may also like:
HLG-320H-24A HLG-320H-24A
MEAN WELL
HLG-320H-24B HLG-320H-24B
MEAN WELL
LPV-60-24 LPV-60-24
MEAN WELL
NPF-200-24 NPF-200-24
MEAN WELL
NPF-200V-24 NPF-200V-24
MEAN WELL
PWM-200-24 PWM-200-24
MEAN WELL
PWM-200-24DA2 PWM-200-24DA2
MEAN WELL
HLG-240H-24A HLG-240H-24A
MEAN WELL

$87.40 ea

108 In Stock
500 ship on Apr. 1

TARIFF FREE PRODUCT


  • Jameco Part no.: 2147903
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-320H-24
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $87.40
5+ $79.60
25+ $63.75

Request a Large Quantity Quote

320W Single Output Switching Power Supply


24 Volts @ 13.34 Amps

Features

  • Standard model - Cable for I/O connection
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage24 VDC
    Output Current13.34 A
    Output Range21 VDC to 26 VDC
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length8.66 in.
    Width2.67 in.
    Height1.52 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
    Power Rating320.2 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current3.5 A
    Efficiency94%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature90°C
    FamilyHLG-320H
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP67


    Report a problem
    Suggest a product