Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

100 Watt Regulated DC-DC CONVERTER, RSD-100B-12, MEAN WELL

You may also like:
DCW03A-12 DCW03A-12
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
LDH-45A-1050W LDH-45A-1050W
SKA15A-12 SKA15A-12
SPBW06F-12 SPBW06F-12

$61.80 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2149343
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-100B-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $61.80
10+ $56.20

Request a Large Quantity Quote

100W Railway Single Output DC-DC Converter


Output: 12 Volts @ 8.4 Amps

Features:

  • Input voltage range: 16.8-31.2VDC (continuous) / 14.4-33.6VDC (1 sec.)
  • Efficiency: 89%
  • Protections: Short circuit / Overload / Over voltage / Input reverse polarity
  • Cooling by free air convection
  • 4000VDC I/O isolation
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • 1U low profile 36mm
  • 100% full load burn-in test
  • Compliance to EN50155 railway certificate
  • Size: 6.3"L x 2.7"W x 1.4"H
  • Weight: 1.3 lbs.

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)8.4
    Maximum Output Power (W)100.8
    FamilyRSD-100
    Input Voltage Range (VDC)16.8 to 31.2
    Length (inch)6.3
    Width (inch)2.7
    Height (inch)1.4


    Report a problem
    Suggest a product