Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

100 Watt Regulated DC-DC CONVERTER, RSD-100C-24, MEAN WELL

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA15B-15 DKA15B-15
PSD-30C-24 PSD-30C-24

$61.80 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2149386
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-100C-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $61.80
10+ $56.20

Request a Large Quantity Quote

100W Railway Single Output DC-DC Converter


Output: 24 Volts @ 4.2 Amps

Features:

  • Input voltage range: 33.6-62.4VDC (continuous) / 28.8-67.2VDC (1 sec.)
  • Efficiency: 91%
  • Protections: Short circuit / Overload / Over voltage / Input reverse polarity
  • Cooling by free air convection
  • 4000VDC I/O isolation
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • 1U low profile 36mm
  • 100% full load burn-in test
  • Compliance to EN50155 railway certificate
  • Size: 6.3"L x 2.7"W x 1.4"H
  • Weight: 1.3 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)4.2
    Maximum Output Power (W)100.8
    FamilyRSD-100
    Input Voltage Range (VDC)33.6 to 62.4
    Length (inch)6.3
    Width (inch)2.7
    Height (inch)1.4


    Report a problem
    Suggest a product