Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4WD Robot Chassis with 4 Motors

You may also like:
ROB0103 ROB0103
RS011-0/2 RS011-0/2
ROB0003-VP ROB0003-VP
27404 27404
28106 28106
VR204 VR204

$24.95 ea

18 ship on Jul. 6
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Electronics Parts Locator
# of units Price
1+ $24.95
5+ $22.95
25+ $20.95

Request a Large Quantity Quote

4WD Robot Chassis with 4 Motors

Features:

  • (4) motors
  • Suggested voltage: 4.5V
  • No load speed: 90± 10rpm
  • No load current: 190mA (250mA MAX)
  • It is a kit and needs to be assembled.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product