Speaker Piezo 3800Hz 80dB 20 Voltp-p 1mA 2 Wire 6.9mm x 14mm

You may also like:
11D3120-LF-TA 11D3120-LF-TA
Jameco Valuepro
7P3120LF-LA 7P3120LF-LA
Jameco Valuepro
32S4120-LFPN 32S4120-LFPN
Jameco Valuepro
11D3240-R 11D3240-R
Jameco Valuepro
23S3120ANLF-PN 23S3120ANLF-PN
Jameco Valuepro
7S3240LFLA 7S3240LFLA
Jameco Valuepro

$0.79 ea

565 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2151216
  • Manufacturer: Projects Unlimited
  • Manufacturer no.: EAT-17
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
250+ $0.49

Request a Large Quantity Quote

Piezo Transducers (Speakers)

Features

  • Rated Voltage:20Vp-p
  • Max. Current: 1mA
  • Res Frequency: 3.8KHz
  • Sound (dB):80
  • Dimensions(H x Dia.): 6.9 mm x 14 mm

    Report a problem
    Suggest a product
  • Specification Value
    Tone ModeContinuous
    Input Voltage1 V to 20 V
    Voltage Range (Vp-p)1-20
    Current Rating1 mA
    Output80 dBA
    Frequency3800 Hz
    Size (H" x Dia.").27 x .54
    Termination StylePC Pins
    MountingThrough Hole
    TechnologyPiezo
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature80°C
    Height0.27 in.
    Diameter0.54 in.


    Report a problem
    Suggest a product