LED Green Diffused 10mm (T-3 1/4) 570nm 50mcd 60VA

You may also like:
MCDL-10003SED MCDL-10003SED
MCDL-10003ED-E MCDL-10003ED-E
MCDL-10003SYD MCDL-10003SYD

$0.59 ea

758 ship on Apr. 15
More Available – 5 weeks


  • Jameco Part no.: 2152104
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCDL-10003SGD
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.55
100+ $0.49
500+ $0.39

Request a Large Quantity Quote

10mm Jumbo Diffused LED, Green

Specifications

  • Emitting Color: Green
  • Lens Feature: Green diffused
  • Diameter: 0.394" (10mm)
  • LED Height: 0.43"
  • Lead Length: 1.0"
  • Lead Spacing: 0.1"
  • Typical Vf: 2.2V
  • Typical If: 30mA (120mA peak)
  • Typical Brightness: 50mcd
  • Wavelength: 570nm
  • Viewing Angle: 60°


Report a problem
Suggest a product
Specification Value
Package10mm, T-3 1/4
ColorGreen
Luminous Intensity50 mcd
Lens TypeDiffused
Viewing Angle60°
Typical Forward Voltage2.2 V
Typical Forward Current30 mA
Peak Wavelength570 nm
Height13.2mm
Lead Pitch0.1"
Pins2
LED Display TypeStandard


Report a problem
Suggest a product