LED Red Diffused 10mm (T-3 1/4) 635nm 35mcd 60VA

You may also like:
MCDL-10003SGD MCDL-10003SGD
MCDL-10003ED-E MCDL-10003ED-E
MCDL-10003SYD MCDL-10003SYD

$0.49 ea

10% discount applied in cart

337 ship on Apr. 16


  • Jameco Part no.: 2152112
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCDL-10003SED
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

10mm Jumbo Diffused LED, High-Efficiency Red

Specifications

  • Emitting Color: Hi-efficiency Red
  • Lens Feature: Red diffused
  • Diameter: 0.394" (10mm)
  • LED Height: 0.43"
  • Lead Length: 1.0"
  • Lead Spacing: 0.1"
  • Typical Vf: 2.0V
  • Typical If: 30mA (120mA peak)
  • Typical Brightness: 35mcd
  • Wavelength: 635nm
  • Viewing Angle: 60°


Report a problem
Suggest a product
Specification Value
Package10mm, T-3 1/4
ColorRed
Luminous Intensity35 mcd
Lens TypeDiffused
Viewing Angle60°
Typical Forward Voltage2 V
Typical Forward Current30 mA
Peak Wavelength635 nm
Height13.2mm
Lead Pitch0.1"
Pins2
LED Display TypeStandard


Report a problem
Suggest a product