Panel Meter LED Voltage Blue 4.5-30V 3-Digit 1% Accuracy

You may also like:
CX102B CX102B
Jameco Benchpro
PM428 PM428
Jameco Benchpro
PMLCDL PMLCDL
Velleman
DFR0244-B DFR0244-B
DFRobot
DFR0245-R DFR0245-R
DFRobot
VM147 VM147
Velleman

$9.95 ea

63 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2152323
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0130-B
  • HTS code: 9030201500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
25+ $7.95

Request a Large Quantity Quote

LED Voltage Meter (Blue)

This is a standalone DC voltage meter. It measures 4.5V-30V with 1% accuracy, best suitable for battery level display. Just apply two wires on the power without any extra circuit or components; it gives the reading straight away. Easy to use, and good company with robot application.

Specifications:

  • Measure Voltage: 4.5-30V DC
  • Refresh Rate: 2 Hz
  • Accuracy: 1%
  • Dimensions: 1.88"W x 1.14"H (face), 1.80"W x 1.02"H (rear)


Report a problem
Suggest a product
Specification Value
Display TypeLED Blue
Number of Digits3
Input4.5-30 VDC
Operating Supply Voltage4.5-30 VDC
Decimal PointFixed
Figure Height0.56"
Dimensions1.89" x 1.14" x 0.83"


Report a problem
Suggest a product