Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Green Diffused 3mm (T-1) 573nm 18mcd 55VA

You may also like:
LSG2040 LSG2040
UT6371-41-M1-R UT6371-41-M1-R
HLMP-1719 HLMP-1719
LG12340 LG12340
BVL-360Y1D BVL-360Y1D
UT63B1-41-URC3 UT63B1-41-URC3
MCDL-314ED MCDL-314ED

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2155233
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BVL-360G1D
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.12
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

Standard Output Green LED



  • Emitting Color: Green
  • Lens: Green diffused
  • LED size: T 1
  • Lead Spacing: 0.1
  • Typical Vf: 2.3
  • Typical mcd: 18
  • Wavelength: 573 nm
  • Viewing Angle: 55°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 (3mm)
    ColorGreen
    Brightness (mcd)18
    Lens TypeDiffused
    Viewing Angle (deg)55
    Forward Voltage - Vf (Typ.)2.3
    Forward Current - If (Typ.)30 mA
    Wavelength573 nm
    Height (mm)4.5
    Mounting0.1"
    Pin Count2
    LED Display TypeStandard


    Report a problem
    Suggest a product