Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Yellow Diffused 3mm (T-1) 590nm 14mcd 55VA

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
LG12340 LG12340
UT63B1-41-URC3 UT63B1-41-URC3
MCDL-314ED MCDL-314ED
HLMP-K150 HLMP-K150
LTL-4231N LTL-4231N
Slashed Prices - Limited Quantity

$0.25 ea

5,065 ship on Sep. 21


  • Jameco Part no.: 2155241
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BVL-360Y1D
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.06

Request a Large Quantity Quote

Yellow diffused LED

  • Emitting Color: Yellow
  • Lens: Yellow diffused
  • LED size: T1
  • Lead spacing: 0.1 in (2.54mm)
  • Typical Vf: 2.2
  • Typical mcd:14
  • Wavelength: 590 nm



Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorYellow
Brightness (mcd)14
Lens TypeDiffused
Viewing Angle (deg)55
Forward Voltage - Vf (Typ.)2.2
Forward Current - If (Typ.)30 mA
Wavelength590 nm
Height (mm)4.5
Mounting0.1"
Pin Count2
LED Display TypeStandard


Report a problem
Suggest a product