830-Point Solderless Breadboard BB-102

You may also like:
WBU-202-R WBU-202-R
Jameco Valuepro
BW-830-JVP BW-830-JVP
Goldtool
WBU-301-R WBU-301-R
Jameco Valuepro
WBP-317 WBP-317
Jameco Valuepro
PROTO KIT PROTO KIT
Jameco Valuepro
WBU-204-R WBU-204-R
Jameco Valuepro
BB-801 BB-801
Goldtool

$6.95 ea

More will be available on Feb. 18

Email [email protected] for Product Availability


  • Jameco Part no.: 2157706
  • Manufacturer: Goldtool
  • Manufacturer no.: BB-102
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95

Request a Large Quantity Quote

830-Point Solderless Breadboard BB-102

Learning how to build circuits? Find one of the most fundamental pieces required with Jameco's solderless breadboard BB-102. These popular devices accept most electronic components, including integrated circuits and transistors for digital & analog circuitry. Breadboards are available in several styles, they're ideal for high frequency and low noise circuits and can debug circuit designs.

Features

  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Terminal strips: 1
  • Bus strips: 2
  • Contact points: 830
  • Breadboard size: 6.5"L x 2.125"W
  • Weight: 3.57 oz. (0.223 lbs.)

Recommended Accessories



Report a problem
Suggest a product
Specification Value
Contact Points830
Terminal Strips1
Bus Strips2
Binding Posts0
Hole Spacing0.1 in.
Breadboard Dimensions (in.)6.5 x 2.2
Base Plate Dimensions (in.)N/A
Weight0.204 lbs.
Packages SupportedDIP


Report a problem
Suggest a product