Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

19" Rack Mount for Rack Power System Hot Swap

You may also like:
RCP-1000-48-C RCP-1000-48-C
RCP-1000-12 RCP-1000-12
RCP-1000-12-C RCP-1000-12-C
RCP-1000-24-C RCP-1000-24-C
RKP-1UI-CMU1 RKP-1UI-CMU1
RKP-CMU1 RKP-CMU1

$349.95 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2157976
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RKP-1UI
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8507800000
  • Web Exclusive
# of units Price
1+ $349.95
10+ $323.89

Request a Large Quantity Quote

19" Rack Mount for Rack Power System


Works with RCP-2000-12, RCP-2000-24, RCP-2000-48 rack power supply systems.

Features:

  • Low profile: 1U height, 19" rack mount
  • Holds up to 3 power modules
  • Active current sharing up to 6000W (3 unit) in one 19" rack, 3 rack max.can be operated in parallel (up to 9 units)
  • PMBus serial interface
  • IEC320-C20 or terminal block input
  • Front-end & rectifier applications
  • Stackable for system expansion
  • Hot swappable modules

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeRack
    FamilyRKP
    Device SupportedRCP-2000


    Report a problem
    Suggest a product