3 Volt DC Motor - 2104 Rpm 1-3 Volt Range

You may also like:
ST130-12240-38 ST130-12240-38
Jency Motor Industrial Limited
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro
RF-300CA-11400-R RF-300CA-11400-R
Jameco Reliapro

$2.95 ea

880 In Stock
More Available – 26 weeks


  • Jameco Part no.: 2158442
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: RF-500TB-18280-R
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.75
50+ $2.49
100+ $2.25
250+ $1.95

Request a Large Quantity Quote

3 Volt DC Motor - 2104 RPM

Features:

  • Voltage: 3V
  • Voltage range: 1-3V
  • Rated power output: 0.29W
  • Current at max. efficiency: 175mA
  • Max. efficiency: 60%
  • Max.Torque: 68.01 g-cm
  • Max. RPM: 2104
  • No load RPM: 2700
  • No load current: 55mA
  • Shaft size: 0.078" Diameter x 0.34"L
  • Motor Size: 1.25" Diameter x 0.77"L
  • Screw Mount Dimensions: M2.6 x 0.45


Report a problem
Suggest a product
Specification Value
Voltage Rating3 VDC
Input Voltage Range1 VDC to 3 VDC
Current @ Max. Efficiency (A)0.17
Speed @ Max. Efficiency (RPM)2104
Torque @ Max. Efficiency (g-cm)13.4
Efficiency60%
Terminal Type0.07"/Solderable
Shaft Diameter0.078"
Shaft Length0.34"
Dimensions1.2"Dia. x .75
Body Diameter1.2"
Body Length0.75"


Report a problem
Suggest a product