24 Volt 0.55 Amp 7.5 Step Angle Bipolar Stepper Motor

You may also like:
STP-42D201-37 STP-42D201-37
Shinano Kenshi
42BYGH404-R 42BYGH404-R
Jameco Reliapro
25BY4801 25BY4801
Jameco Reliapro
35BY48L030-01 35BY48L030-01
Jameco Reliapro
42BYG023-R 42BYG023-R
Jameco Reliapro
42BYG228-R 42BYG228-R
Jameco Reliapro
Clearance

$1.25 ea

1 In Stock


  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $0.99
100+ $0.85

Request a Large Quantity Quote

24 VDC Bipolar Stepper Motor

Features

  • Compact size and high-output torque
  • Superior running quietness and stability
  • used in printers, multifunction machines, copy machines etc
  • Rated voltage: 24 VDC
  • Rated current: 550mA
  • Coil DC resistance: 50Ω/phase ± 7%
  • Number of phases: 4


Report a problem
Suggest a product
Specification Value
Coil TypeBipolar
Voltage Rating24 VDC
Current per Phase550 mA
Step Angle7.5
Resistance per Phase50 Ohm
Inductance per Phasen/a
Holding Torque183 g-cm
Shaft Diameter0.08 in.
Shaft Length0.22 in.
Motor Size (Diameter x Length) (inch)1.25 x 0.53
NEMA Frame Sizen/a
Hole Spacing1.25 in.
Mounting Hole0.27 in.
Detent Torque177 g-cm
Weight0.06 lbs.


Report a problem
Suggest a product