Capacitor NPO Monolithic Ceramic Radial 1000pF (1nF) 5% 63V

You may also like:
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro

$0.15 ea

2,201 In Stock
More Available – 10 days


  • Jameco Part no.: 2159816
  • Manufacturer: Siemens Corporation
  • Manufacturer no.: B37986N5102K
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

1nF 63V ±5% NPO Monolithic Ceramic Radial Capacitor

Specifications

  • Capacitance: 1nF
  • Tolerance: ±5%
  • Voltage: 63V
  • Operating temp: -55°C to +125°C
  • Size: 4.7 mm x 1.7 mm x 6.1 mm x 2.6 mm (W x T x H x L.S.)


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.001
Capacitance (pF)1000
Capacitance0.001 µF, 1000 pF
Voltage Rating63 VDC
Tolerance5%
DielectricNP0
Body Width5 mm
Lead Length36 mm
Lead Pitch3 mm


Report a problem
Suggest a product