Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

16x2 Character LCD Display - White on Blue 5V

You may also like:
SCL2004A-JP SCL2004A-JP
IICMODULE IICMODULE
SCL1602J_BLWIT SCL1602J_BLWIT
1602KYPD_ARD 1602KYPD_ARD
BPK-SOI BPK-SOI
1602KYPD_RPI 1602KYPD_RPI

$11.95 ea

16 ship on Jul. 14
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2160358
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0063
  • Electronics Parts Locator
# of units Price
1+ $11.95
5+ $10.75
25+ $9.89

Request a Large Quantity Quote

16x2 Character LCD Display - White on Blue 5V

I²C/TWI LCD1602 Module

This is another great LCD display compatible with Gadgeteer modules from DFRobot. With limited pin resources, your project will quickly run out of resources using normal LCDs. With this I²C interface LCD module, you only need 2 lines (I²C)to display the information. If you already have I²C devices in your project, this LCD module actually costs no more resources at all. The address can be set from 0x20-0x27. Fantastic for Arduino or Gadgeteer based projects.

Specification

  • I2C Address:0x20-0x27(0x20 default)
  • Back lit (Blue with white char color)
  • Supply voltage: 5V
  • Interface: I²C/TWI x1, Gadgeteer interface x2
  • Adjustable contrast
  • Module Width (inches): 3.23
  • Module Height (inches): 1.38
  • Module Depth (inches): 0.71
  • Display Width (inches): 2.5
  • Display Depth (inches): 0.58

Shipping List

  • IIC LCD1602(Gadgeteer Compatible) (1 unit)

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Characters x Lines16x2
InterfaceParallel I2C/TWI
Character / Background ColorWhite / Blue
Backlight (Y/N)Y
Character Format5x8
Display Size (WxH) Inches2.5 x 0.58
Input Voltage-Max (V)5
Module Size (WxHxD) Inches3.23 x 1.38 x 0.71


Report a problem
Suggest a product